
2007W | |
|---|---|
DigiKey Part Number | 364-2007W-ND |
Manufacturer | |
Manufacturer Product Number | 2007W |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 156,20400 Kč | 1 562,04 Kč |
| 25 | 138,03240 Kč | 3 450,81 Kč |
| 50 | 127,00860 Kč | 6 350,43 Kč |
| 100 | 118,06970 Kč | 11 806,97 Kč |
| 250 | 108,95192 Kč | 27 237,98 Kč |
| 500 | 103,72676 Kč | 51 863,38 Kč |
| 1 000 | 99,64559 Kč | 99 645,59 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |









