TRD815WP-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 921,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18 176,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 23 263,26000 Kč
Datasheet
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815WP-1M

DigiKey Part Number
5073-TRD815WP-1M-ND
Manufacturer
Manufacturer Product Number
TRD815WP-1M
Description
RJ45 IP67 F/UTP C5E PUR BLK 1M W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Jack
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD8RG4-01L-com05073-TRD8RG4-01-ND4 921,09000 KčParametric Equivalent
TRD8RGMT3-01L-com05073-TRD8RGMT3-01-ND18 176,50000 KčParametric Equivalent
TRD8RGMT4-01L-com05073-TRD8RGMT4-01-ND23 263,26000 KčParametric Equivalent
Available To Order
Factory Stock: 343
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč