Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA 406 R

DigiKey Part Number
3746-MTA406R-ND
Manufacturer
Manufacturer Product Number
MTA 406 R
Description
SWITCH TOGGLE 4-POLE MOM - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.20mm Dia
Circuit
Bushing Thread
M6 x 0.75
Switch Function
Operating Temperature
-45°C ~ 140°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Copper Alloy, Chrome Plated
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1377,69000 Kč377,69 Kč
10312,33200 Kč3 123,32 Kč
25289,56600 Kč7 239,15 Kč
50273,91620 Kč13 695,81 Kč
100259,70310 Kč25 970,31 Kč
300240,11353 Kč72 034,06 Kč
500232,19220 Kč116 096,10 Kč
Manufacturers Standard Package
Unit Price without VAT:377,69000 Kč
Unit Price with VAT:457,00490 Kč