Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641H/21V

DigiKey Part Number
679-3978-ND
Manufacturer
Manufacturer Product Number
641H/21V
Description
SWITCH TOGGLE DPST 15A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
250 V
Actuator Type
Locking Lever
Actuator Length
19.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1943,02000 Kč943,02 Kč
10813,54700 Kč8 135,47 Kč
25766,93920 Kč19 173,48 Kč
50733,38460 Kč36 669,23 Kč
100701,23660 Kč70 123,66 Kč
250660,80036 Kč165 200,09 Kč
Manufacturers Standard Package
Unit Price without VAT:943,02000 Kč
Unit Price with VAT:1 141,05420 Kč