



Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 128,78100 Kč | 1 287,81 Kč |
| 25 | 121,43560 Kč | 3 035,89 Kč |
| 50 | 116,15680 Kč | 5 807,84 Kč |
| 100 | 111,09620 Kč | 11 109,62 Kč |
| 250 | 104,73216 Kč | 26 183,04 Kč |
| 500 | 100,15080 Kč | 50 075,40 Kč |
| 1 000 | 95,76201 Kč | 95 762,01 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |


















