20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAX020.X

DigiKey Part Number
0MAX020.X-ND
Manufacturer
Manufacturer Product Number
0MAX020.X
Description
FUSE AUTO 20A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
0MAX020.X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Slow Blow
Packaging
Retail Package
Package / Case
Part Status
Active
Approval Agency
SAE
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
5117,58800 Kč587,94 Kč
10108,49700 Kč1 084,97 Kč
5089,97640 Kč4 498,82 Kč
10082,97570 Kč8 297,57 Kč
25074,50176 Kč18 625,44 Kč
50068,63196 Kč34 315,98 Kč
1 00066,48219 Kč66 482,19 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč