
0RBOX003Z | |
|---|---|
DigiKey Part Number | 0RBOX003Z-ND |
Manufacturer | |
Manufacturer Product Number | 0RBOX003Z |
Description | FUSE KIT AUTO 5-80A 267PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 80A 32VAC, 32VDC Holder 267 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 80A |
Series | Quantity 267 Pieces (Assorted Per Value) |
Packaging Bulk | Includes Fuseholders, Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC, Blade, Max, Blade, Miniature |
Response Time Fast Blow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 429,71000 Kč | 4 429,71 Kč |
| Unit Price without VAT: | 4 429,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 359,94910 Kč |

