Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646H/2

DigiKey Part Number
679-1232-ND
Manufacturer
Manufacturer Product Number
646H/2
Description
SWITCH TOGGLE DPDT 15A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
15A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,37000 Kč281,37 Kč
10242,88400 Kč2 428,84 Kč
25229,00400 Kč5 725,10 Kč
50219,02600 Kč10 951,30 Kč
100209,46760 Kč20 946,76 Kč
250197,44000 Kč49 360,00 Kč
500188,78546 Kč94 392,73 Kč
1 000180,49167 Kč180 491,67 Kč
Manufacturers Standard Package
Unit Price without VAT:281,37000 Kč
Unit Price with VAT:340,45770 Kč