




2M1-DP1-T1-B1-M2QE | |
|---|---|
DigiKey Part Number | 432-1171-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP1-T1-B1-M2QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP1-T1-B1-M2QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 132,82900 Kč | 1 328,29 Kč |
| 25 | 125,24960 Kč | 3 131,24 Kč |
| 50 | 119,80240 Kč | 5 990,12 Kč |
| 100 | 114,58430 Kč | 11 458,43 Kč |
| 250 | 108,01816 Kč | 27 004,54 Kč |
| 500 | 103,29270 Kč | 51 646,35 Kč |
| 1 000 | 98,76581 Kč | 98 765,81 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |



