Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Chassis Mount
NES/J 21W
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NES/J 21W

DigiKey Part Number
5405-NES/J21W-ND
Manufacturer
Manufacturer Product Number
NES/J 21W
Description
POWER SUPPLY CHASSIS PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NES/J 21W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Number of Positions/Contacts
2 Conductors
Internal Switch(s)
-
Mounting Type
Chassis Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Voltage - Rated
12V
Current Rating (Amps)
500 mA
Ingress Protection
-
Material Flammability Rating
UL94 HB
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Nickel, Silver
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,53100 Kč305,31 Kč
2528,60760 Kč715,19 Kč
5027,24280 Kč1 362,14 Kč
10025,94090 Kč2 594,09 Kč
25024,31484 Kč6 078,71 Kč
50023,15408 Kč11 577,04 Kč
1 00022,04895 Kč22 048,95 Kč
2 50020,66909 Kč51 672,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč