
ST15S | |
|---|---|
DigiKey Part Number | 137-ST15S-ND |
Manufacturer | |
Manufacturer Product Number | ST15S |
Description | 15 AMP SERIES SEALED JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Panel Mount |
Datasheet | Datasheet |
Category | Termination Solder Eyelet |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 15 A |
Connector Type Plug | Ingress Protection IP68 |
Gender Male | Operating Temperature 105°C |
Mounting Type Panel Mount | Thread Size 7/16"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 262,72700 Kč | 2 627,27 Kč |
| 25 | 246,28120 Kč | 6 157,03 Kč |
| 50 | 234,52240 Kč | 11 726,12 Kč |
| 100 | 223,33260 Kč | 22 333,26 Kč |
| 250 | 209,36012 Kč | 52 340,03 Kč |
| 500 | 199,37684 Kč | 99 688,42 Kč |
| 1 000 | 189,87400 Kč | 189 874,00 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |







