Power Barrel Connector Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15KS26

DigiKey Part Number
137-S15KS26-ND
Manufacturer
Manufacturer Product Number
S15KS26
Description
15 AMP SERIES SEALED PLUG, 0.285
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Voltage - Rated
24V
Connector Type
Plug
Current Rating (Amps)
15 A
Gender
Male
Ingress Protection
IP68
Internal Switch(s)
Does Not Contain Switch
Operating Temperature
105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,34000 Kč457,34 Kč
10388,73600 Kč3 887,36 Kč
25364,39920 Kč9 109,98 Kč
50347,00880 Kč17 350,44 Kč
100330,45390 Kč33 045,39 Kč
250309,78432 Kč77 446,08 Kč
500295,01686 Kč147 508,43 Kč
Manufacturers Standard Package
Unit Price without VAT:457,34000 Kč
Unit Price with VAT:553,38140 Kč