Power Barrel Connector Jack 2.00mm ID (0.079"), 5.80mm OD (0.228") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.80mm OD (0.228") Through Hole
1610 06
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1610 06

DigiKey Part Number
5405-161006-ND
Manufacturer
Manufacturer Product Number
1610 06
Description
POWER SUPPLY CHASSIS SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.80mm OD (0.228") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1610 06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.80mm OD (0.228")
Actual Diameter
0.079" (2.00mm ID), 0.228" (5.80mm OD)
Number of Positions/Contacts
2 Conductors
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
30VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Housing Material
Plastic
Contact Material
-
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1040,98800 Kč409,88 Kč
2538,41800 Kč960,45 Kč
5036,58280 Kč1 829,14 Kč
10034,83570 Kč3 483,57 Kč
30032,23613 Kč9 670,84 Kč
60030,69698 Kč18 418,19 Kč
1 20029,23237 Kč35 078,84 Kč
2 70027,60755 Kč74 540,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč