Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST 1 G

DigiKey Part Number
3746-TST1G-ND
Manufacturer
Manufacturer Product Number
TST 1 G
Description
SWITCH TOGGLE 1-POLE MOM OFF MOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1083,25700 Kč832,57 Kč
2577,13000 Kč1 928,25 Kč
5072,79160 Kč3 639,58 Kč
10068,76010 Kč6 876,01 Kč
30063,05560 Kč18 916,68 Kč
50060,69808 Kč30 349,04 Kč
1 00057,79553 Kč57 795,53 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč