Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE 1 G

DigiKey Part Number
3746-ATE1G-ND
Manufacturer
Manufacturer Product Number
ATE 1 G
Description
SWITCH TOGGLE 1-POLE MOM OFF MOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10109,12700 Kč1 091,27 Kč
25101,08440 Kč2 527,11 Kč
5095,42760 Kč4 771,38 Kč
10090,19480 Kč9 019,48 Kč
30082,82800 Kč24 848,40 Kč
50079,79786 Kč39 898,93 Kč
1 00076,07995 Kč76 079,95 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč