
1-1658013-3 | |
|---|---|
DigiKey Part Number | A119249-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658013-3 |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658013-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,59600 Kč | 2 565,96 Kč |
| 42 | 231,87786 Kč | 9 738,87 Kč |
| 84 | 220,80893 Kč | 18 547,95 Kč |
| 126 | 214,58452 Kč | 27 037,65 Kč |
| 252 | 204,35056 Kč | 51 496,34 Kč |
| 504 | 194,60688 Kč | 98 081,87 Kč |
| 1 008 | 185,33089 Kč | 186 813,54 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |














