



19412160723 | |
|---|---|
DigiKey Part Number | 19412160723-ND |
Manufacturer | |
Manufacturer Product Number | 19412160723 |
Description | CONN HOOD CPLNG BOTTOM SZ16B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412160723 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,51000 Kč | 1 866,51 Kč |
| Unit Price without VAT: | 1 866,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,47710 Kč |





























