Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1594BSBK

DigiKey Part Number
HM4027-ND
Manufacturer
Manufacturer Product Number
1594BSBK
Description
BOX PLASTIC BLK 3.19"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1594BSBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.189" L x 2.205" W (81.00mm x 56.00mm)
Height
1.578" (40.08mm)
Area (L x W)
7.03in² (45.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,80000 Kč169,80 Kč
5145,15800 Kč725,79 Kč
10135,67200 Kč1 356,72 Kč
25124,07600 Kč3 101,90 Kč
50115,97020 Kč5 798,51 Kč
100108,39400 Kč10 839,40 Kč
25099,13264 Kč24 783,16 Kč
50098,55120 Kč49 275,60 Kč
Manufacturers Standard Package
Unit Price without VAT:169,80000 Kč
Unit Price with VAT:205,45800 Kč
Alternate Color
BOX PLASTIC GRAY 3.19"L X 2.21"W
In-Stock: 9
Unit Price: 169,80000 Kč