
1594WMS100 | |
|---|---|
DigiKey Part Number | HM4051-ND |
Manufacturer | |
Manufacturer Product Number | 1594WMS100 |
Description | MACH SCRW FLAT PHIL M3X0.5 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Hammond Manufacturing | Drive Type Phillips |
Series | Features Self Sealing |
Packaging Bulk | Thread Size M3x0.5 |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,36000 Kč | 609,36 Kč |
| 5 | 524,36200 Kč | 2 621,81 Kč |
| 10 | 494,62900 Kč | 4 946,29 Kč |
| 25 | 460,48600 Kč | 11 512,15 Kč |
| 50 | 437,98040 Kč | 21 899,02 Kč |
| 100 | 417,96520 Kč | 41 796,52 Kč |
| 250 | 394,82036 Kč | 98 705,09 Kč |
| 500 | 379,49434 Kč | 189 747,17 Kč |
| Unit Price without VAT: | 609,36000 Kč |
|---|---|
| Unit Price with VAT: | 737,32560 Kč |














