



1594BWBK | |
|---|---|
DigiKey Part Number | HM4028-ND |
Manufacturer | |
Manufacturer Product Number | 1594BWBK |
Description | BOX PLASTIC BLK 3.19"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594BWBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.189" L x 2.205" W (81.00mm x 56.00mm) | |
Height | 1.578" (40.08mm) | |
Area (L x W) | 7.03in² (45.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 5 | 279,02200 Kč | 1 395,11 Kč |
| 10 | 259,22000 Kč | 2 592,20 Kč |
| 25 | 235,31200 Kč | 5 882,80 Kč |
| 50 | 218,79920 Kč | 10 939,96 Kč |
| 100 | 203,52310 Kč | 20 352,31 Kč |
| 250 | 189,21716 Kč | 47 304,29 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |





