
1594DBK | |
|---|---|
DigiKey Part Number | HM229-ND |
Manufacturer | |
Manufacturer Product Number | 1594DBK |
Description | BOX PLASTIC BLK 5.18"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594DBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.130" (3.30mm) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.177" L x 2.610" W (131.50mm x 66.29mm) | Shipping Info Shipped from DigiKey |
Height 2.169" (55.09mm) | Weight 0.306 lb (138.8 g) |
Area (L x W) 13.5in² (87cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 5 | 332,44000 Kč | 1 662,20 Kč |
| 10 | 308,88100 Kč | 3 088,81 Kč |
| 25 | 280,44080 Kč | 7 011,02 Kč |
| 50 | 260,79520 Kč | 13 039,76 Kč |
| 100 | 242,60880 Kč | 24 260,88 Kč |
| 250 | 230,87720 Kč | 57 719,30 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |









