Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
1594BBK
1594BBK

1594BBK

DigiKey Part Number
HM227-ND
Manufacturer
Manufacturer Product Number
1594BBK
Description
BOX PLASTIC BLK 3.19"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1594BBK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.130" (3.30mm)
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
3.189" L x 2.205" W (81.00mm x 56.00mm)
Shipping Info
Shipped from DigiKey
Height
1.578" (40.08mm)
Weight
0.169 lb (76.66 g)
Area (L x W)
7.03in² (45.4cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Factory Stock: 4 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,26000 Kč283,26 Kč
5238,16000 Kč1 190,80 Kč
10221,21400 Kč2 212,14 Kč
25200,77440 Kč5 019,36 Kč
50186,66800 Kč9 333,40 Kč
100173,61570 Kč17 361,57 Kč
250158,03936 Kč39 509,84 Kč
Manufacturers Standard Package
Unit Price without VAT:283,26000 Kč
Unit Price with VAT:342,74460 Kč
Alternate Color
BOX PLASTIC GRAY 3.19"L X 2.21"W
In-Stock: 2
Unit Price: 283,26000 Kč