



1594BGY | |
|---|---|
DigiKey Part Number | HM232-ND |
Manufacturer | |
Manufacturer Product Number | 1594BGY |
Description | BOX PLASTIC GRAY 3.19"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.189" L x 2.205" W (81.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594BGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.130" (3.30mm) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.189" L x 2.205" W (81.00mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.578" (40.08mm) | Weight 0.169 lb (76.66 g) |
Area (L x W) 7.03in² (45.4cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,34000 Kč | 281,34 Kč |
| 5 | 236,54400 Kč | 1 182,72 Kč |
| 10 | 219,71300 Kč | 2 197,13 Kč |
| 25 | 199,41200 Kč | 4 985,30 Kč |
| 50 | 185,40120 Kč | 9 270,06 Kč |
| 100 | 172,43740 Kč | 17 243,74 Kč |
| 250 | 156,96684 Kč | 39 241,71 Kč |
| Unit Price without VAT: | 281,34000 Kč |
|---|---|
| Unit Price with VAT: | 340,42140 Kč |









