



1594ESBK | |
|---|---|
DigiKey Part Number | HM2062-ND |
Manufacturer | |
Manufacturer Product Number | 1594ESBK |
Description | BOX PLASTIC BLK 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594ESBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.130" (3.30mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.575" L x 4.213" W (167.01mm x 107.01mm) | Weight 0.57 lb (258.55 g) |
Height 2.555" (64.90mm) | Base Product Number |
Area (L x W) 27.7in² (179cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,37000 Kč | 272,37 Kč |
| 5 | 229,07600 Kč | 1 145,38 Kč |
| 10 | 212,78900 Kč | 2 127,89 Kč |
| 25 | 193,12200 Kč | 4 828,05 Kč |
| 50 | 179,54920 Kč | 8 977,46 Kč |
| 100 | 166,99210 Kč | 16 699,21 Kč |
| 250 | 151,80636 Kč | 37 951,59 Kč |
| 500 | 151,36088 Kč | 75 680,44 Kč |
| Unit Price without VAT: | 272,37000 Kč |
|---|---|
| Unit Price with VAT: | 329,56770 Kč |










