



3RV10111AA10 | |
|---|---|
DigiKey Part Number | 3473-3RV10111AA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10111AA10 |
Description | MSP,GROUP TAP,S00,CL10,1.1-1.6A, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.6A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 859,97000 Kč | 7 859,97 Kč |
| 5 | 6 512,11000 Kč | 32 560,55 Kč |
| 10 | 6 001,43800 Kč | 60 014,38 Kč |
| Unit Price without VAT: | 7 859,97000 Kč |
|---|---|
| Unit Price with VAT: | 9 510,56370 Kč |









