
SN74HCT574N | |
|---|---|
DigiKey Part Number | 296-1623-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574N Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 20 | 18,66700 Kč | 373,34 Kč |
| 40 | 17,44925 Kč | 697,97 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| 260 | 15,13392 Kč | 3 934,82 Kč |
| 500 | 14,57136 Kč | 7 285,68 Kč |
| 1 000 | 14,07769 Kč | 14 077,69 Kč |
| 2 500 | 13,55681 Kč | 33 892,03 Kč |
| 5 000 | 13,24289 Kč | 66 214,45 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |







