
SN74HC163N | |
|---|---|
DigiKey Part Number | 296-8246-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC163N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163N Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| 250 | 12,07048 Kč | 3 017,62 Kč |
| 500 | 11,57578 Kč | 5 787,89 Kč |
| 1 000 | 11,16800 Kč | 11 168,00 Kč |
| 2 500 | 10,73779 Kč | 26 844,48 Kč |
| 5 000 | 10,47842 Kč | 52 392,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |








