
SN74HC10N | |
|---|---|
DigiKey Part Number | 296-8214-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC10N |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 8,08632 Kč | 4 043,16 Kč |
| 1 000 | 7,78417 Kč | 7 784,17 Kč |
| 2 500 | 7,46496 Kč | 18 662,40 Kč |
| 5 000 | 7,27257 Kč | 36 362,85 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





