
SN74HC20N | |
|---|---|
DigiKey Part Number | 296-12892-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC20N |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC20N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,27294 Kč | 6 272,94 Kč |
| 2 500 | 6,00618 Kč | 15 015,45 Kč |
| 5 000 | 5,84534 Kč | 29 226,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






