




19411160723 | |
|---|---|
DigiKey Part Number | 1195-3500-ND |
Manufacturer | |
Manufacturer Product Number | 19411160723 |
Description | CONN HOOD CPLNG BOTTOM SZ16B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411160723 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.293" W x 5.445" H (94.00mm x 58.25mm x 138.30mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,85000 Kč | 1 107,85 Kč |
| 10 | 941,71800 Kč | 9 417,18 Kč |
| 25 | 882,78960 Kč | 22 069,74 Kč |
| 50 | 840,68860 Kč | 42 034,43 Kč |
| 100 | 800,60750 Kč | 80 060,75 Kč |
| 250 | 750,55420 Kč | 187 638,55 Kč |
| Unit Price without VAT: | 1 107,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,49850 Kč |





























