Connector RJ45 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector RJ45 Plug
HARTING Han-Modular® - Industrial Modular Connector

09120009957

DigiKey Part Number
1195-4376-ND
Manufacturer
Manufacturer Product Number
09120009957
Description
CONN RJ45 8P8C PLUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector RJ45 Plug
Datasheet
 Datasheet
EDA/CAD Models
09120009957 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
RJ45 Plug
Manufacturer
HARTING
For Use With/Related Products
Han-Modular® RJ45 Series
Series
Ratings
Cat5e
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 293
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10125,54700 Kč1 255,47 Kč
30116,18200 Kč3 485,46 Kč
50112,06640 Kč5 603,32 Kč
100106,71390 Kč10 671,39 Kč
250100,03532 Kč25 008,83 Kč
50095,26288 Kč47 631,44 Kč
1 00090,71997 Kč90 719,97 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč