



09140084720 | |
|---|---|
DigiKey Part Number | 1195-3993-ND |
Manufacturer | |
Manufacturer Product Number | 09140084720 |
Description | HAN-MOD RJ45 PRELINK SET 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Gray 8 Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09140084720 Models |
Category | Termination Style IDC |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Color Gray |
Connector Type Module, RJ45 | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,79000 Kč | 1 072,79 Kč |
| 10 | 911,90100 Kč | 9 119,01 Kč |
| 25 | 854,82000 Kč | 21 370,50 Kč |
| 50 | 814,05040 Kč | 40 702,52 Kč |
| 100 | 775,23990 Kč | 77 523,99 Kč |
| 250 | 726,77352 Kč | 181 693,38 Kč |
| Unit Price without VAT: | 1 072,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,07590 Kč |



