Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454001100

DigiKey Part Number
1195-4842-ND
Manufacturer
Manufacturer Product Number
09454001100
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09454001100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
8p4c
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,56000 Kč575,56 Kč
10489,25300 Kč4 892,53 Kč
25458,61320 Kč11 465,33 Kč
50436,73320 Kč21 836,66 Kč
100415,90110 Kč41 590,11 Kč
250389,89256 Kč97 473,14 Kč
500371,30890 Kč185 654,45 Kč
Manufacturers Standard Package
Unit Price without VAT:575,56000 Kč
Unit Price with VAT:696,42760 Kč