
09145451120 | |
|---|---|
DigiKey Part Number | 09145451120-ND |
Manufacturer | |
Manufacturer Product Number | 09145451120 |
Description | HAN-MOD IDC CAT5 RJ45 CABLE JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c Straight Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09145451120 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat5 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p4c | Tab Direction User Selectable |
Number of Ports 1 | Housing Material Zinc Die Cast |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,81000 Kč | 900,81 Kč |
| 10 | 765,56600 Kč | 7 655,66 Kč |
| 25 | 717,64440 Kč | 17 941,11 Kč |
| 50 | 683,40520 Kč | 34 170,26 Kč |
| 100 | 650,81830 Kč | 65 081,83 Kč |
| 250 | 610,12880 Kč | 152 532,20 Kč |
| Unit Price without VAT: | 900,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,98010 Kč |


