
1590Z080 | |
|---|---|
DigiKey Part Number | 164-1590Z080-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z080 |
Description | BOX ALUM 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 3.940" L x 3.940" W (100.08mm x 100.08mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 3.940" W (100.08mm x 100.08mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.790" (20.07mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,10000 Kč | 772,10 Kč |
| 5 | 650,56000 Kč | 3 252,80 Kč |
| 10 | 604,74200 Kč | 6 047,42 Kč |
| 25 | 549,40000 Kč | 13 735,00 Kč |
| 50 | 511,12920 Kč | 25 556,46 Kč |
| 100 | 494,81370 Kč | 49 481,37 Kč |
| Unit Price without VAT: | 772,10000 Kč |
|---|---|
| Unit Price with VAT: | 934,24100 Kč |











