
1556BBK | |
|---|---|
DigiKey Part Number | 164-1556BBK-ND |
Manufacturer | |
Manufacturer Product Number | 1556BBK |
Description | ENCLOSURE ABS 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556BBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 5 | 164,83400 Kč | 824,17 Kč |
| 10 | 153,07500 Kč | 1 530,75 Kč |
| 25 | 138,87240 Kč | 3 471,81 Kč |
| 50 | 129,08320 Kč | 6 454,16 Kč |
| 100 | 120,02880 Kč | 12 002,88 Kč |
| 250 | 109,08460 Kč | 27 271,15 Kč |
| 500 | 104,01570 Kč | 52 007,85 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |











