AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
MEAN WELL Din Rail Series Introduction

SDR-240-24

DigiKey Part Number
1866-1081-ND
Manufacturer
Manufacturer Product Number
SDR-240-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
SDR-240-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
88 ~ 264 VAC
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
DC Voltage - Input (Min)
124V
Approval Agency
CB, CE, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 978,01000 Kč1 978,01 Kč
51 885,62000 Kč9 428,10 Kč
101 801,64900 Kč18 016,49 Kč
251 749,14160 Kč43 728,54 Kč
Unit Price without VAT:1 978,01000 Kč
Unit Price with VAT:2 393,39210 Kč