Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300140049

DigiKey Part Number
WM21636-ND
Manufacturer
Manufacturer Product Number
1300140049
Description
CIRC CBL 7POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
7
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
1"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 233 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 766,98000 Kč1 766,98 Kč
101 502,02900 Kč15 020,29 Kč
251 408,05880 Kč35 201,47 Kč
501 340,91960 Kč67 045,98 Kč
1001 277,00600 Kč127 700,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 766,98000 Kč
Unit Price with VAT:2 138,04580 Kč

Other Suppliers on DigiKey

233In Stock
Ships from WEC