
0191930302 | |
|---|---|
DigiKey Part Number | WM19867-ND |
Manufacturer | |
Manufacturer Product Number | 0191930302 |
Description | CONN RING CIRC 2AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930302 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Tin |
Width - Outer Edges 0.879" (22.33mm) | Base Product Number |
Length - Overall 1.700" (43.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 41,81120 Kč | 1 045,28 Kč |
| 50 | 39,81640 Kč | 1 990,82 Kč |
| 100 | 37,91400 Kč | 3 791,40 Kč |
| 300 | 35,08417 Kč | 10 525,25 Kč |
| 500 | 33,84206 Kč | 16 921,03 Kč |
| 1 000 | 32,22710 Kč | 32 227,10 Kč |
| 2 500 | 30,21066 Kč | 75 526,65 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |
















