
TBL 030-124 | |
|---|---|
DigiKey Part Number | 1951-1237-ND |
Manufacturer | |
Manufacturer Product Number | TBL 030-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | TBL 030-124 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Traco Power | Power (Watts) 30W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.15" L x 2.07" W x 3.52" H (54.5mm x 52.6mm x 89.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSAus, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,35000 Kč | 1 421,35 Kč |
| 10 | 1 249,33900 Kč | 12 493,39 Kč |
| 25 | 1 186,79840 Kč | 29 669,96 Kč |
| 50 | 1 141,56880 Kč | 57 078,44 Kč |
| 100 | 1 098,06730 Kč | 109 806,73 Kč |
| Unit Price without VAT: | 1 421,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,83350 Kč |













