Hood Connector Top Entry, Triple M25 B24 IP65/IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628240476

DigiKey Part Number
1195-19628240476-ND
Manufacturer
Manufacturer Product Number
19628240476
Description
24B EMC HOOD TOP ENTRY, DOUBLE L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Triple M25 B24 IP65/IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628240476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B24
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Thread Size
M25
Packaging
Bulk
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry, Triple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 543,77000 Kč1 543,77 Kč
101 312,29100 Kč13 122,91 Kč
251 230,18880 Kč30 754,72 Kč
501 171,53300 Kč58 576,65 Kč
1001 115,68880 Kč111 568,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 543,77000 Kč
Unit Price with VAT:1 867,96170 Kč