
09140045001 | |
|---|---|
DigiKey Part Number | 1195-09140045001-ND |
Manufacturer | |
Manufacturer Product Number | 09140045001 |
Description | HAN CC PUSH-IN MODULE MALE 1,5-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 4 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09140045001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,93000 Kč | 591,93 Kč |
| 10 | 503,15400 Kč | 5 031,54 Kč |
| 26 | 470,33923 Kč | 12 228,82 Kč |
| 50 | 449,14300 Kč | 22 457,15 Kč |
| 100 | 427,72090 Kč | 42 772,09 Kč |
| 250 | 400,97192 Kč | 100 242,98 Kč |
| 500 | 382,68856 Kč | 191 344,28 Kč |
| Unit Price without VAT: | 591,93000 Kč |
|---|---|
| Unit Price with VAT: | 716,23530 Kč |






