Female Module Gray 4 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140045101

DigiKey Part Number
1195-09140045101-ND
Manufacturer
Manufacturer Product Number
09140045101
Description
HAN CC PUSH-IN MODULE, FEMALE 1,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module Gray 4 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09140045101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
4
Size
-
Termination Style
Push In
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1619,86000 Kč619,86 Kč
10526,75600 Kč5 267,56 Kč
26492,41923 Kč12 802,90 Kč
50470,22500 Kč23 511,25 Kč
100447,79490 Kč44 779,49 Kč
250419,79200 Kč104 948,00 Kč
500402,37418 Kč201 187,09 Kč
Unit Price without VAT:619,86000 Kč
Unit Price with VAT:750,03060 Kč