09628102301 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 402,11000 Kč
Datasheet
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
09628102301
09628102301
HARTING Battery Punch Han® 6B - Assembly instruction

09628102301

DigiKey Part Number
1195-09628102301-ND
Manufacturer
Manufacturer Product Number
09628102301
Description
10B EMC BULKHEAD HOUSING, DOUBLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628102301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
3.661" L x 1.732" W x 1.177" H (93.00mm x 44.00mm x 29.90mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,16000 Kč870,16 Kč
10739,61300 Kč7 396,13 Kč
25693,31200 Kč17 332,80 Kč
50660,24020 Kč33 012,01 Kč
100628,76200 Kč62 876,20 Kč
250589,44828 Kč147 362,07 Kč
Manufacturers Standard Package
Unit Price without VAT:870,16000 Kč
Unit Price with VAT:1 052,89360 Kč