



H10B-AG-SL | |
|---|---|
DigiKey Part Number | A126505-ND |
Manufacturer | |
Manufacturer Product Number | H10B-AG-SL |
Description | CONN BASE BOTTOM SZ10B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 Kč | 410,30 Kč |
| 14 | 340,43786 Kč | 4 766,13 Kč |
| 28 | 324,18679 Kč | 9 077,23 Kč |
| 56 | 308,71554 Kč | 17 288,07 Kč |
| 105 | 295,32590 Kč | 31 009,22 Kč |
| 252 | 277,65107 Kč | 69 968,07 Kč |
| 504 | 264,41607 Kč | 133 265,70 Kč |
| Unit Price without VAT: | 410,30000 Kč |
|---|---|
| Unit Price with VAT: | 496,46300 Kč |

