




19411160423 | |
|---|---|
DigiKey Part Number | 1195-3183-ND |
Manufacturer | |
Manufacturer Product Number | 19411160423 |
Description | CONN HOOD TOP ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411160423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.701" L x 2.244" W x 5.311" H (94.00mm x 57.00mm x 134.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,61000 Kč | 917,61 Kč |
| 10 | 779,99200 Kč | 7 799,92 Kč |
| 25 | 731,16720 Kč | 18 279,18 Kč |
| 50 | 696,28940 Kč | 34 814,47 Kč |
| 100 | 663,08950 Kč | 66 308,95 Kč |
| 250 | 621,62984 Kč | 155 407,46 Kč |
| Unit Price without VAT: | 917,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,30810 Kč |





