



19410165406 | |
|---|---|
DigiKey Part Number | 1195-3501-ND |
Manufacturer | |
Manufacturer Product Number | 19410165406 |
Description | CONN HAN ECO 16B COVER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19410165406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han-Eco® 16B Housings | |
Specifications | Locking Clip (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,90000 Kč | 666,90 Kč |
| 10 | 566,84100 Kč | 5 668,41 Kč |
| 25 | 531,35000 Kč | 13 283,75 Kč |
| 50 | 505,99720 Kč | 25 299,86 Kč |
| 100 | 481,86630 Kč | 48 186,63 Kč |
| 250 | 451,73248 Kč | 112 933,12 Kč |
| Unit Price without VAT: | 666,90000 Kč |
|---|---|
| Unit Price with VAT: | 806,94900 Kč |













