
19370160273 | |
|---|---|
DigiKey Part Number | 19370160273-ND |
Manufacturer | |
Manufacturer Product Number | 19370160273 |
Description | CONN BASE SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370160273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 806,94000 Kč | 3 806,94 Kč |
| 10 | 3 236,23300 Kč | 32 362,33 Kč |
| 25 | 3 033,85840 Kč | 75 846,46 Kč |
| 50 | 2 930,27100 Kč | 146 513,55 Kč |
| Unit Price without VAT: | 3 806,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 606,39740 Kč |





















