
09370165405 | |
|---|---|
DigiKey Part Number | 1195-6767-ND |
Manufacturer | |
Manufacturer Product Number | 09370165405 |
Description | ACCY COVER HAN M SIZE 16B BASES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370165405 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 16B Bases |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 172,03000 Kč | 2 172,03 Kč |
| 10 | 1 846,39600 Kč | 18 463,96 Kč |
| 25 | 1 730,89880 Kč | 43 272,47 Kč |
| 50 | 1 648,38080 Kč | 82 419,04 Kč |
| 100 | 1 569,82310 Kč | 156 982,31 Kč |
| Unit Price without VAT: | 2 172,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 628,15630 Kč |











