
19370161231 | |
|---|---|
DigiKey Part Number | 1195-6898-ND |
Manufacturer | |
Manufacturer Product Number | 19370161231 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370161231 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 034,84000 Kč | 3 034,84 Kč |
| 10 | 2 579,81400 Kč | 25 798,14 Kč |
| 25 | 2 418,46560 Kč | 60 461,64 Kč |
| 50 | 2 303,19080 Kč | 115 159,54 Kč |
| Unit Price without VAT: | 3 034,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 672,15640 Kč |




























